Samtec CLM-102-02-F-D-TR

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 4 Contacts, Surface Mount, CLM Series
$ 0.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLM-102-02-F-D-TR.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages10 years ago

Electro Sonic

Sager Electronics

Newark

Toby Electronics

Inventory History

3 month trend:
-25.79%

CAD Models

Download Samtec CLM-102-02-F-D-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.76
$ 0.69
$ 0.69
Stock
10,451
29,299
29,299
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
1 mm
1 mm
1 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Surface Mount, CLP Series
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Surface Mount, CLP Series

Descriptions

Descriptions of Samtec CLM-102-02-F-D-TR provided by its distributors.

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 4 Contacts, Surface Mount, CLM Series
1mm 1mm Double Row 2.8A Tin 4P -55鈩儈+125鈩 Phosphor Bronze Standing paste 2.14mm Square Hole SMD,P=1mm Female Headers ROHS
Connector, Receptacle, 4 Position, 2Row, 1Mm; Rango De Producto:Serie Clm; Tipo De Terminación Del Contacto:Montaje Superficial; Género:Receptáculo Eléctrico; Núm. De Contactos:4; Espaciado, Paso:1Mm; Contacto, Chapado:Dorado |Samtec CLM-102-02-F-D-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLM10202FDTR