Samtec CLM-102-02-F-D

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 4 Contacts, Surface Mount, CLM Series
$ 0.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLM-102-02-F-D.

Sager Electronics

Datasheet1 page9 years ago
Datasheet1 page5 years ago

Samtec

Newark

Electro Sonic

Toby Electronics

Inventory History

3 month trend:
+0.22%

CAD Models

Download Samtec CLM-102-02-F-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.703
$ 1.021
$ 1.021
Stock
29,633
18,061
18,061
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
1 mm
1 mm
1 mm
Number of Positions
-
4
4
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Surface Mount
Conn Socket Strip SKT 4 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Bag
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Surface Mount, CLP Series

Descriptions

Descriptions of Samtec CLM-102-02-F-D provided by its distributors.

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 4 Contacts, Surface Mount, CLM Series
1mm 1mm 2.8A Double Row Tin -55鈩儈+125鈩 4P Standing paste 2.14mm SMD,P=1mm Female Headers ROHS
Samtec CLM Series, Board-to-Board Receptacle, 1mm Pitch, 4-Pos, Dual Row, Right Angle, Surface Mount
Conn Micro Socket Strip SKT 4 POS 1mm Solder ST Top Entry SMD Bulk
Conn, Rcpt, 4Pos, 2Row, 1Mm; |Samtec, Inc. CLM-102-02-F-D .
SOCKET STRIP 2POS 2ROW CLM-102-02-F-D
SMT MICRO SOCKET STRIP 1MM (.039"")

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLM-102-02-F-D .
  • CLM10202FD
  • CLM10202FD .