Samtec CLP-102-02-F-D

Conn Socket Strip SKT 4 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Bag
$ 0.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLP-102-02-F-D.

Samtec

Datasheet1 page6 years ago
Datasheet1 page9 years ago
Technical Drawing3 pages9 years ago

Newark

Toby Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
+11.51%

CAD Models

Download Samtec CLP-102-02-F-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.526
$ 0.581
$ 0.581
Stock
141,693
206,190
206,190
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
4
4
4
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Termination
Solder
Solder
Solder
Orientation
Straight
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 4 Contacts, Surface Mount, CLM Series
Board to Board &,Mezzanine Connectors,Sockets 2 2.9A SMD mount 2.2mm(Length)*4.32mm(height)
TE Connectivity7-2178711-4
Push-Pull Receptacle 2.54mm 2-Channel 4-Pin 1.3A 3μm Tin, Black, SMD 7.1mm L × 6.9mm H
TE Connectivity2178711-4
THIS DRAWING IS A CONTROLLED DOCUMENT. | CONN RCPT 4POS 0.1 TIN SMD

Descriptions

Descriptions of Samtec CLP-102-02-F-D provided by its distributors.

Conn Socket Strip SKT 4 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Bag
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Solder, CLP Series, Phosphor Bronze
Samtec 1.27mmpitch4pDouble row female Durable double-wiped female header, CLPseries, right angle, surface
1.27mm 1.27mm Double Row Tin 3.3A -55℃~+125℃ 4P Standing paste 2.29mm SMD,P=1.27mm Female Headers ROHS
Board-To-Board Connector, Low Profile, C;
SMT MICRO SOCKET STRIP .050"" (1,27MM)
Samtec CLP-102-02-F-D 基板接続用ソケット
RS APAC
PCB RCPT, 4POS, 2ROW, 1.27MM, SMT; Pitch Spacing: 1.27mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: CLP Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Cont

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLP-102-02-F-D.
  • CLP10202FD