Samtec FLE-102-01-G-DV

PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Surface Mount
$ 0.761
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FLE-102-01-G-DV.

Upverter

Datasheet1 page5 years ago
Technical Drawing2 pages14 years ago

Sager Electronics

Samtec

Farnell

Toby Electronics

Inventory History

3 month trend:
+2.61%

CAD Models

Download Samtec FLE-102-01-G-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Socket Strip SKT 4 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Bag
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Surface Mount, CLP Series
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Surface Mount, CLP
TE Connectivity7-2178711-4
Push-Pull Receptacle 2.54mm 2-Channel 4-Pin 1.3A 3μm Tin, Black, SMD 7.1mm L × 6.9mm H
TE Connectivity2178711-4
THIS DRAWING IS A CONTROLLED DOCUMENT. | CONN RCPT 4POS 0.1 TIN SMD

Descriptions

Descriptions of Samtec FLE-102-01-G-DV provided by its distributors.

PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Surface Mount
Samtec FLE Series Board-to-Board Receptacle, 4P, 1.27mm Pitch, Right Angle, SMD
1.27mm 1.27mm Double Row Gold 2A 4P -55鈩儈+125鈩 Phosphor Bronze Standing paste 4.37mm Square Hole SMD,P=1.27mm Female Headers ROHS
SOCKET, 1.27MM, SMT, 4WAY; Pitch Spacing:1.27mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:FLE Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2018); Contact Termination:Surface Mount Vertical; Row Pitch:1.27mm

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLE-102-01-G-DV.
  • FLE10201GDV