What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec QSH-030-01-L-D-K-TR

0.5mm 2 Standing paste SMD, P=0.5mm Board-to-Board and Backplane Connector ROHS
$ 5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec QSH-030-01-L-D-K-TR.

Samtec

Technical Drawing4 pages8 years ago
Datasheet1 page8 years ago

element14 APAC

Sager Electronics

Toby Electronics

HQonline

Inventory History

3 month trend:
-2.76%

CAD Models

Download Samtec QSH-030-01-L-D-K-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5
$ 4.558
$ 4.558
Stock
104,225
383,387
383,387
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
500 µm
500 µm
500 µm
Number of Positions
60
60
60
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Stacking Receptacle 50 POS 1.5mm, 2mm Stack Height 0.4mm Solder ST SMD Emboss T/R
0.64mm 2 Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
Center Strip Contacts,Receptacle 400¦Ìm 2 42pin 700¦Ìm 680¦Ìm 10.6mm*2.6mm
0.64mm 2 50P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
50 CONTACT(S) FEMALE STRAIGHT BOARD STACKING CONNECTOR SURFACE MOUNT RECEPTACLE
50 CONTACT(S) FEMALE STRAIGHT BOARD STACKING CONNECTOR SURFACE MOUNT RECEPTACLE

Descriptions

Descriptions of Samtec QSH-030-01-L-D-K-TR provided by its distributors.

0.5mm 2 Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
CONN RECPT 60POS 0.5MM SMT / Conn Micro High Speed Socket Strip SKT 60 POS 0.5mm Solder ST SMD T/R
"0.50 mm Q Strip® High-Speed Ground Plane Socket Strip"
MEZZANINE Connector, RCPT, 60POS, 0.5mm;
Samtec QSH-030-01-L-D-K-TR 基板接続用ソケット
RS APAC
.5 MM DOUBLE ROW HS SOCKET ASSEMBLY
Mezzanine Conn, Rcpt, 60Pos, 0.5Mm; Mezzanine Connector Type:Receptacle; Pitch Spacing:0.5Mm; No. Of Rows:2Rows; No. Of Contacts:60Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze; Product Range:Qsh Seriesrohs Compliant: Yes |Samtec, Inc. QSH-030-01-L-D-K-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • QSH-03001LDKTR
  • QSH03001LDKTR