Samtec BCS-106-L-D-PE-BE

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Through Hole Mount, BCS Series
$ 1.974
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BCS-106-L-D-PE-BE.

Newark

Datasheet1 page8 years ago
Datasheet1 page13 years ago

Samtec

Master Electronics

Farnell

JRH Electronics

Inventory History

3 month trend:
+4.55%

CAD Models

Download Samtec BCS-106-L-D-PE-BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.974
$ 1.501
$ 1.501
Stock
54,960
398
398
Authorized Distributors
6
6
6
Connector Type
-
-
-
Gender
Receptacle
Female
Female
Fuse
-
-
-
Current Rating
-
-
-
Orientation
Straight
-
-
Mount
-
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Solder, SSW Series, Phosphor Bronze
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Through Hole Mount, SSQ Series
PCB Receptacle, Bottom Entry, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Surface Mount
TE Connectivity215307-6
Conn Socket Strip RCP 12 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity5-534998-6
Conn Socket Strip Receptacle 12 POS 2.54mm Solder ST Through Hole Box/Tube
TE Connectivity5-534206-6
Connector Socket Strip RCP 12 POS 2.54mm Solder ST Thru-Hole Gang of Tubes

Descriptions

Descriptions of Samtec BCS-106-L-D-PE-BE provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Through Hole Mount, BCS Series
2.54mm 2.54mm Double Row 4.6A Tin 12P -55鈩儈+125鈩 Phosphor Bronze 475V Direct Insert 7.37mm Square Hole Plugin,P=2.54mm Female Headers ROHS
Socket, 2.54Mm, Pass-Through, 12 Position, 2Row; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:12Contacts; Connector Mounting:Through Hole Mount; Product Range:Bcs Series Rohs Compliant: Yes |Samtec, Inc. BCS-106-L-D-PE-BE

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCS-106-L-D-PE-BE.
  • BCS106-L-D-PE-BE
  • BCS106LDPEBE
  • BCS106LDPEBE.