Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-534998-6

Conn Socket Strip Receptacle 12 POS 2.54mm Solder ST Through Hole Box/Tube

$ 2.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-534998-6.

TE Connectivity

Datasheet245 pages6 years ago
Technical Drawing2 pages14 years ago
Datasheet13 pages0 years ago

JRH Electronics

IHS

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-31.03%

CAD Models

Download TE Connectivity 5-534998-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.05
$ 3.181
Stock
24,337
25,951
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
12
12
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol Communications Solutions71991-306LF
Board Connector, 12 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
Amphenol Communications Solutions87606-306LF
Rcpt, Pcb, Brd-To-Brd, 2.54Mm, 2Rows; |Amphenol Communications Solutions 87606306LF
Amphenol Communications Solutions76342-306LF
FCI 2.54mm 12 Way 2 Row Straight IDC Connector Through Hole Board to Board
TE Connectivity215307-6
Conn Socket Strip RCP 12 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Samtec 2.54mm Pitch 12-Pin Double Row Receptacle Board-to-Board, SSW Series, Right Angle, TH
TE Connectivity215309-6
Conn Socket Strip SKT 12 POS 2.54mm Solder ST Top Entry Thru-Hole Carton

Descriptions

Descriptions of TE Connectivity 5-534998-6 provided by its distributors.

Conn Socket Strip Receptacle 12 POS 2.54mm Solder ST Through Hole Box/Tube
MOD IV Dual Row 12 Position Dual Entry Vertical Connector Through Hole
BOARD-BOARD CONNECTOR RECEPTACLE, 12 POS; BOARD-BOARD CONNECTOR RECEPTACLE, 12 POSITION, 2ROW; Connector Systems:Board-to-Board; Pitch Spacing:2.54mm; No. of Rows:2Rows; No. of Contacts:12Contacts; Connector Mounting:Through Hole Mount; Product Range:AMPMODU Mod IV Series
12 MODIV VRT DR CE 100/125 PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 12 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5-534998-6 | Internal Number: 5-534998-6 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-534998-6.