Samtec BCS-106-F-D-PE-BE

Pass Through, Push-Pull, Receptacle 2.54mm 2 12pin 4.6A 76nm 15.24mm*7.62mm
$ 1.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BCS-106-F-D-PE-BE.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec BCS-106-F-D-PE-BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.501
$ 1.974
$ 1.974
Stock
398
54,960
54,960
Authorized Distributors
6
6
6
Connector Type
-
-
-
Gender
Female
Receptacle
Receptacle
Fuse
-
-
-
Current Rating
-
-
-
Orientation
-
Straight
Straight
Mount
Through Hole
-
-
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Through Hole Mount Right Angle
Amphenol Communications Solutions68683-306LF
Board Connector, 12 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
Amphenol Communications Solutions68683-306
Conn Socket Strip SKT 12 POS 2.54mm Solder ST Top Entry Thru-Hole Dubox® Tube
Amphenol Communications Solutions87606-806LF
Conn Socket Strip RCP 12 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Descriptions

Descriptions of Samtec BCS-106-F-D-PE-BE provided by its distributors.

Pass Through,Push-Pull,Receptacle 2.54mm 2 12pin 4.6A 76nm 15.24mm*7.62mm
Pass-Through Socket Strip |Samtec, Inc. BCS-106-F-D-PE-BE
Conn Socket Strip SKT 12 POS 2.54mm Solder ST Thru-Hole

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.