
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-RP164PJ000CS | 20,000 | 2085 | 12h | ||||||||
| Esaler Electronic | RP164PJ000CS | 50,000 | 1h | |||||||||
| Worldway Electronics | RP164PJ000CS | 48,461 | 7 | Tape & Reel | 10h | |||||||
| ALLICDATA ELECTRONICS | RP164PJ000CS | 35,000 | Tape & Reel | 2d | ||||||||
| Quest | RP164PJ000CS | 16,000 | 10h |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics RP164PJ000CS.
Download Samsung Electro-Mechanics RP164PJ000CS symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics RP164PJ000CS provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names: