Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CAT16-000J4LF

Res Thick Film Jumper Array 0 Ohm 1/4W ±200ppm/°C ISOL Molded 8-Pin 1206 SMD Paper T/R
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAT16-000J4LF.

IHS

Datasheet5 pages3 years ago

Electro Sonic

Farnell

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.76%

CAD Models

Download Bourns CAT16-000J4LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEXB-38VR000V
Resistor Thick Film Array 0 Ohm ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
PanasonicEXB-V8VR000V
Res Thick Film Array 0 Ohm ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD T/R
Res Thick Film Array 0 Ohm ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Yageo GroupYC164-JR-070RL
Res Thick Film Array 0 Ohm ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
Array/Network Resistor, Jumper, Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0408
Yageo GroupTC124-JR-070RL
Zero Ohm Network Resistor, Jumper, 0804 [2010 Metric], Thick Film, Isolated, Concave, 4 Element

Descriptions

Descriptions of Bourns CAT16-000J4LF provided by its distributors.

Res Thick Film Jumper Array 0 Ohm 1/4W ±200ppm/°C ISOL Molded 8-Pin 1206 SMD Paper T/R
Avnet Japan
Zero Ohm Network Resistor, Jumper, 1206 [3216 Metric], Thick Film, Isolated, Concave, 4 Resistors
Array/Network Resistor, Jumper, Metal Glaze/thick Film, 0.25W, 0ohm, 200ppm/Cel, Surface Mount, 1206
RES ARRAY 4 RES ZERO OHM 1206 / CAT/CAY 16 Series - Chip Resistor Arrays
CAT16 SERIES 0OHMS +/-5% ISOLATED SMT RESISTOR ARRAY, 4 RESISTORS 1206 PACKAGE
4 ±5% 0Ω 62.5mW ±200ppm/℃ 0603x4 Resistor Networks, Arrays ROHS
1206 (3216Metric) Concave Long Side Terminals ARRAY/NETWORK RESISTOR CAT16 0.126Lx0.061W 3.20mmx1.55mm 62mW 0.0Ohm 200ppm/C
Resistor, ISO N/W, 4Resistor, 0OHM, 5%, SMD; Resistance:0.05ohm; Resistance Tolerance:± 5%; Power Rating:62mW; Voltage Rating:50V; Temperature

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT16-000J4LF.