Panasonic EXB-V8VR000V

Res Thick Film Array 0 Ohm ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD T/R
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-V8VR000V.

IHS

Datasheet8 pages5 years ago

Panasonic

Future Electronics

JRH Electronics

Farnell

Inventory History

3 month trend:
+6.33%

CAD Models

Download Panasonic EXB-V8VR000V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEXB-38VR000V
Resistor Thick Film Array 0 Ohm ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
Res Thick Film Array 0 Ohm ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Yageo GroupYC164-JR-070RL
Res Thick Film Array 0 Ohm ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
Array/Network Resistor, Jumper, Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0408
Yageo GroupTC124-JR-070RL
Zero Ohm Network Resistor, Jumper, 0804 [2010 Metric], Thick Film, Isolated, Concave, 4 Element
PanasonicEXB-28VR000X
Res Thick Film Array 0 Ohm ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R

Descriptions

Descriptions of Panasonic EXB-V8VR000V provided by its distributors.

Res Thick Film Array 0 Ohm ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD T/R
Array/Network Resistor, Jumper, Metal Glaze/thick Film, 0ohm, Surface Mount, 1206
Zero Ohm Network Resistor, Jumper, 1206 [3216 Metric], Thick Film, Isolated, Convex, 4 Element
Resistor Networks Arrays Thick Film Chip 4R Array 1206 5%
4 0Ω 63mW -200ppm/℃~+600ppm/℃ 0603x4 Resistor Networks, Arrays ROHS
Resistor, JUMPER, 1A, THICK FILM, 0603;
1206 (3216Metric) Concave Long Side Terminals ARRAY/NETWORK RESISTOR EXB 0.126Lx0.063W 3.20mmx1.60mm 0.0Ohm 200ppm/C Jumper
RESISTOR NETWORK, THICK FILM, 4, 0 OHM, 0402; Resistance:0ohm; Resistance Tolerance:(Not Applicable); Voltage Rating:50V; Temperature Coefficient:± 200ppm/°C; No. of Elements:4; Resistor Case Style:0603 [1608 Metric] ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB-V8VR000V.
  • EXBV-8VR000V
  • EXBV8VR000V
  • EXBV8VR000V.