
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | YC164-JR-070RL | 30,000 | 10K | |||||||||
| Future Electronics | YC164-JR-070RL | 5,000 | 5K | Tape & Reel | ||||||||
| CoreStaff | ST66570453 | 4,920 | 1 | 18h | ||||||||
| Rutronik | WWN3497 | 110,000 | 5K | 8h | ||||||||
| Verical | YC164-JR-070RL | 3,150 | 2977 |
Download Yageo Group YC164-JR-070RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group YC164-JR-070RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names: