Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EXB-28VR000X

Res Thick Film Array 0 Ohm ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-28VR000X.

IHS

Datasheet8 pages5 years ago

Panasonic

RS (Formerly Allied Electronics)

Farnell

Newark

Inventory History

3 month trend:
-34.53%

CAD Models

Download Panasonic EXB-28VR000X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-03-02
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEXB-38VR000V
Resistor Thick Film Array 0 Ohm ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
PanasonicEXB-V8VR000V
Res Thick Film Array 0 Ohm ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD T/R
Res Thick Film Array 0 Ohm ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Yageo GroupYC164-JR-070RL
Res Thick Film Array 0 Ohm ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
CTS Components741X083000XP
Res Thick Film Array 0 Ohm ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Paper T/R
CTS Components741C083000XP
Res Thick Film Array 0 Ohm ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD Paper T/R

Descriptions

Descriptions of Panasonic EXB-28VR000X provided by its distributors.

Res Thick Film Array 0 Ohm ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
Array/Network Resistor, Jumper, Metal Glaze/thick Film, 0ohm, Surface Mount, 0804
Zero Ohm Network Resistor, Jumper, 0804 [2010 Metric], Thick Film, Isolated, Convex, 4 Element
EXB2 SERIES 0OHM ISO SMT RESISTOR ARRAY, 4 RESISTORS 0804 PACKAGE CONVEX SMT
EXB Series 4 Element 0 O Case 0402 x 4 SMT Chip Resistor Array
@THICK FILM CHIP 4 JUMPER ARRAY, 0804,5%,0 OHM, 7 INC<TX
Resistor Network, Thick Film, 4, 0 Ohm, 0402, Full Reel; Resistance:0Ohm; Product Range:exb-28V Series; No. Of Elements:4Elements; Network Circuit Type:isolated; Resistor Case Style:0402 [1005 Metric]; No. Of Pins:8Pins Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB-28VR000X.
  • EXB28VR000X