Samsung Electro-Mechanics CL43B103KIFNNNE

Cap Ceramic 0.01uF 1000V X7R 10% SMD 1812 125°C Embossed T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL43B103KIFNNNE.

IHS

Datasheet3 pages10 years ago

Arrow Electronics

CAD Models

Download Samsung Electro-Mechanics CL43B103KIFNNNE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.087
Stock
66,487
125,642
Authorized Distributors
0
4
Capacitance
10 nF
10 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
1 kV
1 kV
Tolerance
10 %
10 %
Height
1.25 mm
1.25 mm

Supply Chain

Country of OriginMainland China, Philippines, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-11-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-12-13
LTD Date2018-12-13

Related Parts

Yageo GroupC1812C103KCRACTU
500V 10nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 0.01uF 10% X7R 1kV 1812 Blister T/R
500V 10nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1812C103KDRACTU
Cap Ceramic 0.01uF 1000V X7R 10% Pad SMD 1812 125°C T/R
KYOCERA AVX18127C103KAT2A
1812 STANDARD 10NF CERAMIC MULTILAYER CAP,500VDC,+125C, X7R DIELECTRIC,+/-10% SMD
Yageo GroupC1812X103KDRACTU
Cap Ceramic 0.01uF 1000V X7R 10% Pad SMD 1812 Flexible Termination 125C Low ESR Medical T/R

Descriptions

Descriptions of Samsung Electro-Mechanics CL43B103KIFNNNE provided by its distributors.

Cap Ceramic 0.01uF 1000V X7R 10% SMD 1812 125°C Embossed T/R
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812
CAP CER 10000PF 1KV 10% X7R 1812

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc