Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group C1812C103KDRACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.01uF X7R 1812 10%
$ 0.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1812C103KDRACTU.

Farnell

Datasheet24 pages3 years ago
Datasheet1 page8 years ago
Datasheet22 pages7 years ago
Datasheet1 page9 years ago
Datasheet14 pages18 years ago
Datasheet16 pages18 years ago
Datasheet38 pages22 years ago
Datasheet8 pages20 years ago
Datasheet8 pages17 years ago
Datasheet9 pages17 years ago
Datasheet8 pages17 years ago
Datasheet7 pages20 years ago
Datasheet7 pages20 years ago
Datasheet8 pages20 years ago
Datasheet3 pages18 years ago
Datasheet4 pages18 years ago
Datasheet19 pages22 years ago
Datasheet4 pages0 years ago

IHS

Newark

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-24.10%

CAD Models

Download Yageo Group C1812C103KDRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.289
$ 0.235
$ 0.235
Stock
730,025
781,937
781,937
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
10 %
10 %
10 %
Height
1.4 mm
1.35 mm
1.35 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-11-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Surface Mount Ceramic Multilayer Capacitor 0.01uF 10% X7R 1kV 1812 Blister T/R
KYOCERA AVX18121C103KAT2A
100V 10nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX18127C103KAT2A
1812 STANDARD 10NF CERAMIC MULTILAYER CAP,500VDC,+125C, X7R DIELECTRIC,+/-10% SMD
KYOCERA AVX1812SC103KAT1A
1.5kV 10nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
500V 10nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1812 10 nF 2 kV ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C1812C103KDRACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.01uF X7R 1812 10%
Cap Ceramic 0.01uF 1000V X7R 10% SMD 1812 125°C Plastic T/R
Avnet Japan
Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812
Cap 0.01Uf 1000Vdc X7R 10% Smd 1812 Rohs Compliant: Yes
CAPACITOR;CERAMIC;CAP;.010UF;TOL+10%;SMT;VOL-RTG 1000V;HIGH VOLTAGE;TR
Ceramic Capacitor 10nF, 1kV, 1812, ±10 %
CERAMIC CAPACITOR Ceramic Capacitor 15% ppm/C 0.01muF

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1812C103KDRAC 7800
  • C1812C103KDRAC TU
  • C1812C103KDRAC TU.
  • C1812C103KDRAC7800
  • C1812C103KDRACTU.