Yageo Group C1812X103KDRACTU

Cap Ceramic 0.01uF 1000V X7R 10% Pad SMD 1812 Flexible Termination 125C Low ESR Medical T/R
$ 1.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1812X103KDRACTU.

IHS

Datasheet24 pages2 years ago

Electro Sonic

Newark

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download Yageo Group C1812X103KDRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.004
$ 0.18
$ 0.18
Stock
18,000
908,665
908,665
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
10 %
10 %
10 %
Height
1.4 mm
1.35 mm
1.35 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-09-14
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC1812C103KCRACTU
500V 10nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1kV 10nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 0.01uF 10% X7R 1kV 1812 Blister T/R
KYOCERA AVX1812AC103KAZ1A
1812 10 nF 1000V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
1812 10 nF 1 kV ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL43B103KIFNNNE
Cap Ceramic 0.01uF 1000V X7R 10% SMD 1812 125°C Embossed T/R

Descriptions

Descriptions of Yageo Group C1812X103KDRACTU provided by its distributors.

Cap Ceramic 0.01uF 1000V X7R 10% Pad SMD 1812 Flexible Termination 125C Low ESR Medical T/R
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812
Multilayer Ceramic Capacitor, X Series, 0.01 F, 10%, X7R, 1 Kv, 1812 [4532 Metric] Rohs Compliant: Yes |Kemet C1812X103KDRACTU
CAP, 0.01µF, 1 KV, 10%, X7R, 1812; Capacitance: 10000pF; Voltage Rating: 1kV; Ceramic Capacitor Case: 1812 [4532 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: X Series FT-CAP; Operating
CAPACITOR, 1812, 1000V, 10NF; Capacitor Application:Automotive Qualified; Dielectric Characteristic:X7R; Capacitance:10000pF; Capacitance Tolerance:± 10%; Voltage Rating:1kV; Capacitor Case Style:1812; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); No. of Pins:2; Temperature Coefficient:± 15%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.