Yageo Group C1812C103KCRACTU

500V 10nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1812C103KCRACTU.

IHS

Datasheet24 pages2 years ago

ODG (Origin Data Global)

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
+70.27%

CAD Models

Download Yageo Group C1812C103KCRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-11-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Surface Mount Ceramic Multilayer Capacitor 0.01uF 10% X7R 1kV 1812 Blister T/R
Samsung Electro-MechanicsCL43B103KIFNNNE
Cap Ceramic 0.01uF 1000V X7R 10% SMD 1812 125°C Embossed T/R
KYOCERA AVX18127C103KAT2A
1812 STANDARD 10NF CERAMIC MULTILAYER CAP,500VDC,+125C, X7R DIELECTRIC,+/-10% SMD
KYOCERA AVX18121C103KAT2A
Cap Ceramic 0.01uF 100V X7R 10% SMD 1812 125°C Embossed T/R
500V 10nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1812 10 nF 1 kV ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C1812C103KCRACTU provided by its distributors.

500V 10nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812
Cap Ceramic 0.01uF 500V X7R 10% Pad SMD 1812 125C Medical T/R
Cap Ceramic 0.01uF 500V X7R 10% SMD 1812 125°C Plastic T/R
Avnet Japan
Chip Capacitance (Mlcc) 1812 10nF ±10% 500V X7R
1812 (4532Metric) SMD Comm X7R HV 500V 10000pF ±10% X7R
Cap, Mlcc, 0.01Uf, 500V, X7R, 1812; Capacitance:0.01Μf; Voltage(Dc):500V; Capacitor Case/Package:1812 [4532 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Hv Series; Product Length:4.5Mm Rohs Compliant: Yes |Kemet C1812C103KCRAC7800

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1812C103KCRAC7800
  • C1812C103KCRACTU.