Samsung Electro-Mechanics CL31C222JHHNFNE

630V 2.2nF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL31C222JHHNFNE.

IHS

Datasheet36 pages11 years ago

Inventory History

3 month trend:
+94.66%

CAD Models

Download Samsung Electro-Mechanics CL31C222JHHNFNE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.054
$ 0.144
Stock
1,220,512
249,915
Authorized Distributors
6
6
Capacitance
2.2 nF
2.2 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
630 V
630 V
Tolerance
5 %
5 %
Height
1.4 mm
780 µm

Supply Chain

Country of OriginMainland China, Philippines, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-11-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

630V 2.2nF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.0022uF 630V C0G 5% Pad SMD 1206 125C Automotive T/R
500V 2.2nF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206
Yageo GroupC1206C222J5GACTU
1206 2.2nF Ceramic Multilayer Capacitor; 50VDC; 125degC; C0G Dielec; +/-5% SMD
Surface Mount Ceramic Multilayer Capacitor 0.0022uF 5% C0G 50V 1206 Paper T/R
KYOCERA AVX12061A222JAT2A
1206 2.2 nF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
1206 2.2 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
100V 2.2nF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Samsung Electro-Mechanics CL31C222JHHNFNE provided by its distributors.

630V 2.2nF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 2.2nF, Surface Mount, 1206 inch
Samsung Electro-Mechanics
CL31 Series 1206 2200 pF 630V ±5% Tolerance C0G/NP0 Multilayer Ceramic Capacitor
1206 (3216Metric) CERAMIC CAPACITOR CL 630V 2200pF ±5% C0G NP0
Cap Ceramic 0.0022uF 630V C0G 5% Pad SMD 1206 125C T/R
CAP CER 2200PF 630V C0G/NP0 1206

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc