Yageo Group C1206C222J5GACTU

1206 2.2nF Ceramic Multilayer Capacitor; 50VDC; 125degC; C0G Dielec; +/-5% SMD
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C222J5GACTU.

IHS

Datasheet22 pages2 years ago
Datasheet19 pages14 years ago

Upverter

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-14.67%

CAD Models

Download Yageo Group C1206C222J5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
$ 0.08
$ 0.08
Stock
1,828,549
85,716
85,716
Authorized Distributors
6
3
3
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
780 µm
780 µm
780 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

1206 2.2 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Surface Mount Ceramic Multilayer Capacitor 0.0022uF 5% C0G 50V 1206 Paper T/R
Cap Ceramic 0.0022uF 50V C0G 5% SMD 1206 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.002uF, 1206
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 2400Pf C0G 1206 5%
100V 2.2nF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C1206C222J5GACTU provided by its distributors.

1206 2.2nF Ceramic Multilayer Capacitor; 50VDC; 125degC; C0G Dielec; +/-5% SMD
Multilayer Ceramic Capacitors (MLCC) - SMD/SMT 50volts 2200pF C0G 5%
CAPACITOR SMD Multilayer Ceramic MLCC 1206 Case 2200pF ±5% 50Vdc C0G Dielectric -55°C~+125°C T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206
Cap Ceramic 0.0022uF 50V C0G 5% SMD 1206 125C T/R
Cap 0.0022Uf 50Vdc C0G 5% Smd 1206 Rohs Compliant: Yes
CAPACITOR CERAMIC, 2200PF, 50V, 1206 5%
SMD MLC Capacitor 2,2nF 50V 5% COG 1206
Capacitance nF = 2.2 / Rated Voltage VDC = 50 / Tolerance = ±5 % / Ceramic Dielectric = C0G / Package Type = 1206 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = C0G / Length mm = 3.2 / Width mm = 1.6 / Height mm = 0.8 / Packaging = Reel

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C222J5GAC 7800
  • C1206C222J5GAC TU
  • C1206C222J5GAC TU.
  • C1206C222J5GAC7800
  • C1206C222J5GACTU.