TDK C3216C0G2J222J115AA

630V 2.2nF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3216C0G2J222J115AA.

IHS

Datasheet34 pages4 years ago

TDK

Newark

Farnell

TME

Inventory History

3 month trend:
-30.53%

CAD Models

Download TDK C3216C0G2J222J115AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.095
$ 0.097
Stock
444,533
192,200
Authorized Distributors
6
6
Capacitance
2.2 nF
2.2 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
630 V
630 V
Tolerance
5 %
5 %
Height
1.15 mm
1.15 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-19
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Cap Ceramic 0.0022uF 630V C0G 5% Pad SMD 1206 125C Automotive T/R
500V 2.2nF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.0022uF 630V C0G 5% SMD 1206 125°C Embossed Plastic T/R
KYOCERA AVX12065A222JAT2A
1206 2.2 nF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
1206 2.2 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL31C222JHHNNNE
Multilayer Ceramic Capacitor, 2200 pF, 630 V, ± 5%, C0G (NP0), 1206 [3216 Metric]

Descriptions

Descriptions of TDK C3216C0G2J222J115AA provided by its distributors.

630V 2.2nF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 2200PF 630V C0G 1206 / 2200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
C Series 1206 2.2 nF 630 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.0022uF 630V C0G 5% Pad SMD 1206 125C T/R
Cap Ceramic 0.0022uF 630V C0G 5% SMD 1206 125°C Blister Plastic T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206
TDK C3216C0G2J222J115AA CAPACITOR CERAMIC 2200PF 630V, C0G, 5%, 1206
Multilayer Ceramic Chip Capacitors, Capacitance=2.2nF, LxWxT:3.2x1.6x1.15mm
CAP, MLCC, C0G/NP0, 2200PF, 630V, 1206
EIA CASE SIZE: 1206, VOLTAGE: 630, CAP VALUE: 2200, TOL: +/-5%, THICKNESS: 1.15 ± 0.15
Capacitance nF = 2.2 / Rated Voltage V = 360 / Tolerance = ±5 % / Ceramic Dielectric = C0G / Package Type = 1206 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = C / Length mm = 3.2 / Width mm = 1.15 / Height mm = 1.15 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C3216C0G2J222J115AA.