Yageo Group CC1206JRNPO9BN222

Surface Mount Ceramic Multilayer Capacitor 0.0022uF 5% C0G 50V 1206 Paper T/R
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC1206JRNPO9BN222.

IHS

Datasheet15 pages2 years ago

Future Electronics

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-15.92%

CAD Models

Download Yageo Group CC1206JRNPO9BN222 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.065
$ 0.101
Stock
847,034
317,202
Authorized Distributors
6
6
Capacitance
2.2 nF
2.2 nF
Dielectric
C0G
-
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
-
Height
600 µm
600 µm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-07-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVX12061A222JAT2A
1206 2.2 nF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
1206 2.2 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
KYOCERA AVX12063A222JAT2A
1206 2.2 nF 25 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.0022uF 50V C0G 5% SMD 1206 125°C Paper T/R
KYOCERA AVX12065A222JAT4A
Cap Ceramic 0.0022uF 50V C0G 5% SMD 1206 125°C Embossed T/R
Samsung Electro-MechanicsCL31C222JHHNFNE
630V 2.2nF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group CC1206JRNPO9BN222 provided by its distributors.

Surface Mount Ceramic Multilayer Capacitor 0.0022uF 5% C0G 50V 1206 Paper T/R
Avnet Japan
50V 2.2nF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 2.2 nF 50 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
CAP CER 2200PF 50V C0G/NPO 1206 / 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Chip Capacitor (MLCC) 1206 2.2nF ±5% 50V C0G(NP0)
Cap 0.0022uF 50VDC C0G 5% SMD 1206 Paper T/R
CAPACITOR, 1206, 2.2NF, 50V; Product Range:YAGEO - CC Series; Capacitance:2200pF; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Voltage Rating:50V; Capacitor Case Style:1206 [3216 Metric]; Operating Temperature ;RoHS Compliant: Yes
Capacitance nF = 2.2 / Rated Voltage V = 50 / Tolerance = ±5 % / Ceramic Dielectric = NP0 / Package Type = 1206 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 3.2 / Width mm = 1.6 / Height mm = 0.6 / Packaging = Tape & Reel
CAPACITOR, 1206, 2.2NF, 50V; Dielectric Characteristic:C0G / NP0; Capacitance:2200pF; Capacitance Tolerance:± 5%; Voltage Rating:50V dc; Temperature Coefficient:± 30ppm/°C; Series:2238863; Capacitor Case Style:1206; No. of Pins:2; Mounting Type:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC; Application:Standard; Capacitor Dielectric Type:Multilayer Ceramic; Case Style:1206; External Depth:1.055mm; External Length / Height:3.2mm; External Width:1.6mm; Insulation Resistance:100000Mohm; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Reel Quantity:3000; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating DC:50V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.