Murata GRM1885C1H6R8DZ01D

Cap Ceramic 6.8pF 50V C0G 0.5pF SMD 0603 125°C Paper T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1885C1H6R8DZ01D.

IHS

Datasheet1 page9 years ago

element14 APAC

_legacy Avnet

Future Electronics

DigiKey

Alternate Parts

Price @ 1000
$ 0.015
$ 0.015
Stock
197,961
5,551,210
5,551,210
Authorized Distributors
2
6
6
Capacitance
6.8 pF
6.8 pF
6.8 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
3 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-08-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2013-09-30
LTD Date2014-03-31

Related Parts

Surface Mount Ceramic Multilayer Capacitor 6.8pF 0.5pF C0G 50V 0603 Paper T/R
Surface Mount Ceramic Multilayer Capacitor 6.8pF 0.25pF C0G 50V 0603 Paper T/R
Samsung Electro-MechanicsCL10C6R8DB8NNNC
50V 6.8pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10C6R2DB8NNNC
Multilayer Ceramic Capacitor, 6.2 pF, 50 V, ± 0.5pF, C0G (NP0), 0603 [1608 Metric]
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 6.8pF C0G 0603 0.1pF
CGA Series 0603 6.8 pF 100 V ±0.5 pF Tol. C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM1885C1H6R8DZ01D provided by its distributors.

Cap Ceramic 6.8pF 50V C0G 0.5pF SMD 0603 125°C Paper T/R
CERAMIC CAPACITOR 6.8PF 50V, C0G, +80, -20%, 0603
Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603
CAP, 6.8PF, 50V, 3%, C0G/NP0, 0603; Capacitance: 6.8pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 3%; Dielectric Characteristic: C0G / NP0; Product Range: -; Operating Temperatur

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM1885C1H6R8DZ01D-