Samsung Electro-Mechanics CL10C030BB8NNNC

Multilayer Ceramic Capacitor, 3 pF, 50 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric]
$ 0.002
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL10C030BB8NNNC.

IHS

Datasheet36 pages11 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samsung Electro-Mechanics CL10C030BB8NNNC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.002
$ 0.031
$ 0.031
Stock
495,661
657,485
657,485
Authorized Distributors
1
5
5
Capacitance
3 pF
3 pF
3 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Samsung Electro-MechanicsCL10C2R7BB8NNND
Cap Ceramic 2.7pF 50V C0G 0.1pF SMD 0603 125°C Paper T/R
Samsung Electro-MechanicsCL21C030CBANNND
Cap Ceramic 3pF 50V C0G 0.25pF SMD 0805 125°C Paper T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 3.0pF 50volts C0G +/-0.25pF
0402 3 pF 50 V ±0.25 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 3pF 50V C0G 0.1pF SMD 0402 125°C
Cap Ceramic 3pF 50V C0G 0.25pF Pad SMD 0201 125°C T/R

Descriptions

Descriptions of Samsung Electro-Mechanics CL10C030BB8NNNC provided by its distributors.

Multilayer Ceramic Capacitor, 3 pF, 50 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric]
50V 3pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 3pF 50V C0G 0.1pF Pad SMD 0603 125C T/R
CL10 Series 3 pF 50 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
0603 (1608Metric) CERAMIC CAPACITOR CL 50V 3pF ±0.1pF C0G NP0
Ceramic capacitor SMD; 0603; 3.0pF; 50V; NP0; 0.1pF
Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0603
Samsung Electro-Mechanics 3pF Multilayer Ceramic Capacitor (MLCC) 50 V 0.1pF C0G dielectric CL max op. temp. +125C

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • CL10C030BB8NNNC-