Murata GRM1885C1H3R0BA01D

0603 3 pF 50 V C0G 0.1 pF Tolerance Multilayer Ceramic Capacitor
$ 0.031
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1885C1H3R0BA01D.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Inventory History

3 month trend:
-13.22%

CAD Models

Download Murata GRM1885C1H3R0BA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.002
$ 0.002
Stock
737,484
495,661
495,661
Authorized Distributors
5
1
1
Capacitance
3 pF
3 pF
3 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL10C030BB8NNNC
Multilayer Ceramic Capacitor, 3 pF, 50 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric]
Yageo GroupC0603C309C5GACTU
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 3Pf C0G 0603 0.25Pf
50V 3pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupCBR06C309B5GAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3pF C0G 0603 0.1pF
50V 3pF NP0 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 3pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM1885C1H3R0BA01D provided by its distributors.

0603 3 pF 50 V C0G 0.1 pF Tolerance Multilayer Ceramic Capacitor
0603 (1608Metric) CERAMIC CAPACITOR GRM 50V 3pF ±0.1pF C0G NP0
Cap Ceramic 3pF 50V C0G 0.1pF Pad SMD 0603 125C Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.3333% +Tol, 3.3333% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 1608M/0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH