TDK C1005C0G1H030B

Cap Ceramic 3pF 50V C0G 0.1pF SMD 0402 125°C
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1005C0G1H030B.

JRH Electronics

Datasheet55 pages11 years ago

Electro Sonic

element14

_legacy Avnet

Inventory History

3 month trend:
-14.29%

Related Parts

Cap Ceramic 3pF 50V C0G 0.25pF Pad SMD 0201 125°C T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 3.0pF 50volts C0G +/-0.25pF
Samsung Electro-MechanicsCL03C030CA3GNNC
25V 3pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 3 pF 25 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 3.3pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21C3R3BBANNNC
50V 3.3pF C0G 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C1005C0G1H030B provided by its distributors.

Cap Ceramic 3pF 50V C0G 0.1pF SMD 0402 125°C
3pF ¡À0.1pF C0G(NP0) 50V 0402 1mm*500¦Ìm*500¦Ìm
CAPACITOR CERAMIC, 3PF, 50V, C0G, 0402; Dielectric Characteristic:C0G / NP0; Capacitance:3pF; Capacitance Tolerance:± 0.1pF; Voltage Rating:50VDC; Temperature Coefficient:0 ± 30ppm/°C; Capacitor Case Style:0402; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos