Rubycon 63ZLJ82M8X11.5

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 63ZLJ82M8X11.5.

IHS

Datasheet4 pages3 years ago

Master Electronics

HQonline

Future Electronics

Inventory History

3 month trend:
-1.57%

CAD Models

Download Rubycon 63ZLJ82M8X11.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.184
$ 0.166
$ 0.166
Stock
243,044
100,494
100,494
Authorized Distributors
6
6
6
Capacitance
82 µF
82 µF
82 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
92 mΩ
92 mΩ
Life (Hours)
8000 hours
6000 hours
6000 hours
Ripple Current
360 mA
566 mA
566 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
ZLH Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 82muF 80V
PanasonicEEUFR1J820
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 82muF ±20% 0.315Dia 8.00mm
PanasonicEEU-FR1J820B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 82muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKZN800ELL820MJC5S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
NichiconUHE1J820MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 63V 82muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Rubycon 63ZLJ82M8X11.5 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
Cap Aluminum Lytic 82uF 63V 20%( 8 X 11.5mm) Radial 3.5mm 720mA 8000h 105C Bulk
82¦ÌF 63V ¡À20% 3.5mm 8000h@ 105¡ãC 360mA@ 120Hz,720mA@ 100kHz ,D8xL11.5mm 8mm*11.5mm*13mm
Aluminium Electrolytic Capacitor, Zlj Series, 82 - F, - 20%, 63 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 63ZLJ82M8X11.5
CAP, 82µF, 63V, 20%; Capacitance: 82µF; Voltage Rating: 63V; Product Range: ZLJ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 8m; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG