Nichicon UHE1J820MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 63V 82muF ±20% 0.315Dia 8.00mm
$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHE1J820MPD.

IHS

Datasheet6 pages3 years ago

Newark

Nichicon SCT

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UHE1J820MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.218
$ 0.6
$ 0.6
Stock
59,392
13,612
13,612
Authorized Distributors
6
2
2
Capacitance
82 µF
82 µF
82 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2.1 Ω
-
-
Life (Hours)
7000 hours
3000 hours
3000 hours
Ripple Current
234.5 mA
665 mA
665 mA
Height - Seated (Max)
15.0114 mm
15.0114 mm
15.0114 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXUPJ1K820MHD6TO
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 82uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 82muF ±20% 0.394Dia 10.00mm
NichiconUPM1H820MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 82muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKYB800ELL820MH20D
Cap Aluminum Lytic 82uF 80V 20%( 8 X 20mm) Radial 3.5mm 735mA 7000h 105C Bulk
United Chemi-ConEKYB630ELL820MH15D
Cap Aluminum Lytic 82uF 63V 20% (8 X 15mm) Radial 3.5mm 700mA 7000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount

Descriptions

Descriptions of Nichicon UHE1J820MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 63V 82muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 82uF 63V 20%( 8 X 15mm) Radial 3.5mm 335mA 7000h 105C Bulk
82uF 63V 450m惟 卤20% 234.5mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
Capacitor Alum Elec 82Uf, 63V, 20%, Radial; Capacitance:82Μf; Voltage(Dc):63V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:7000 Hours @ 105°C; Polarity:Polar; Capacitor Case/Package:Radial Leadedrohs Compliant: Yes |Nichicon UHE1J820MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL