Rubycon 80ZLH82MEFC10X12.5

ZLH Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 82muF 80V
$ 0.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 80ZLH82MEFC10X12.5.

IHS

Datasheet3 pages3 years ago

HQonline

Newark

Inventory History

3 month trend:
-10.93%

CAD Models

Download Rubycon 80ZLH82MEFC10X12.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.206
$ 0.217
$ 0.217
Stock
4,366
102,285
102,285
Authorized Distributors
3
6
6
Capacitance
82 µF
82 µF
82 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
80 V
80 V
80 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
9000 hours
9000 hours
Ripple Current
312 mA
860 mA
860 mA
Height - Seated (Max)
13.9954 mm
13.9954 mm
13.9954 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ZLH Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 82muF 100V
NichiconUHE2A820MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 82muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKYB800ELL820MJC5S
82uF 80V ±20% 249.6mA@120Hz Plugin,D10xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKZN101ELL820MJ16S
KZN Series 100 V 82 uF 105 °C Ø 10 x 16 mm Radial Aluminum Electrolytic Cap
United Chemi-ConEKYB101ELL820MJ16S
Cap Aluminum Lytic 82uF 100V 20%( 10 X 16mm) Radial 5mm 780mA 10000h 105C Bulk
NichiconUHE1J820MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 63V 82muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Rubycon 80ZLH82MEFC10X12.5 provided by its distributors.

ZLH Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 82muF 80V
82uF 80V ±20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
CAPACITOR ALUM ELECT, 82UF, 80V, 20%, RADIAL; Capacitance:82µF; Capacitance Tolerance:± 20%; Diameter:10mm; Height:12.5mm; Lead Spacing:5mm; Life Time @ Temperature:10000 hours @ 105°C; Operating Temperature Max:105°C; Series:ZLH ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80ZLH82MEFC 10X12.5