Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FR1J820B

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 82muF ±20% 0.315Dia 8.00mm
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FR1J820B.

Panasonic

Datasheet5 pages10 years ago

Newark

Master Electronics

element14 APAC

TME

Inventory History

3 month trend:
-8.54%

CAD Models

Download Panasonic EEU-FR1J820B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.224
$ 0.237
$ 0.237
Stock
100,307
49,589
49,589
Authorized Distributors
6
6
6
Capacitance
82 µF
82 µF
82 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
92 mΩ
92 mΩ
92 mΩ
Life (Hours)
6000 hours
6000 hours
6000 hours
Ripple Current
566 mA
566 mA
566 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-11-22
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEKY-630ETD820MJC5S
Cap Aluminum Lytic 82uF 63V 20% (10 X 12.5mm) Radial 5mm 690mA 7000h 105°C Ammo Pack
United Chemi-ConEKYB800ELL820MH20D
Cap Aluminum Lytic 82uF 80V 20%( 8 X 20mm) Radial 3.5mm 735mA 7000h 105C Bulk
United Chemi-ConEKYB630ELL820MH15D
Cap Aluminum Lytic 82uF 63V 20% (8 X 15mm) Radial 3.5mm 700mA 7000h 105C Bulk
KYOCERA AVXUPJ1K820MHD6TO
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 82uF
PanasonicEEU-FC1H820
Cap Aluminum 82uF 50V 20% (8 X 11.5mm) Radial 3.5mm 485mA 2000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 82muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEU-FR1J820B provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 82muF ±20% 0.315Dia 8.00mm
Panasonic EEUFR1J820B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 82uF 63V 20% (8 X 11.5mm) Radial 5mm 566mA 6000h 105C Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
FR-A Series 63 V 82 uF 105°C 6 k Hrs Radial Aluminum Electrolytic
Aluminum Electrolytic Capacitors, 82uF, 63V, -40 to 105¡C
Panasonic SCT
Cap Aluminum 82uF 63V 20% (8 X 11.5mm) Radial Aluminum Cylindrical Can 3.5mm 566mA 6000 hr 105°C Bulk
Avnet Japan

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFR1J820B