Rubycon 63ZL270MEFC12.5X20

270uF 63V ±20% Plugin, D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 63ZL270MEFC12.5X20.

IHS

Datasheet3 pages11 years ago

Newark

_legacy Avnet

CAD Models

Download Rubycon 63ZL270MEFC12.5X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.554
$ 0.554
Stock
12
73,167
73,167
Authorized Distributors
0
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
33 mΩ
33 mΩ
Life (Hours)
5000 hours
10000 hours
10000 hours
Ripple Current
1.495 A
1.582 A
1.582 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-06-30

Related Parts

PanasonicEEU-FM1H271
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 50V 270muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXV800ELL271ML20S
Cap Aluminum Lytic 270uF 80V 20% (16 X 20mm) Radial 7.5mm 1240mA 5000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 270muF ±20% 0.630Dia 16.00mm
NichiconUPW1H271MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 270muF ±20% 0.394Dia 10.00mm
NichiconUHD1H271MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 50V 270muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXV800ELL271MK30S
Cap Aluminum Lytic 270uF 80V 20%( 12.5 X 30mm) Radial 5mm 1270mA 5000h 105C Automotive Bulk

Descriptions

Descriptions of Rubycon 63ZL270MEFC12.5X20 provided by its distributors.

270uF 63V ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Radial Can ZL 63V 270muF ±20% 0.492Dia 12.50mm
CAPACITOR ALUM ELECT, 270UF, 63V, 20%, RADIAL; Capacitance:270µF; Capacitance Tolerance:± 20%; Diameter:12.5mm; Height:20mm; Lead Spacing:5mm; Life Time @ Temperature:5000 hours @ 105°C; Operating Temperature Max:105°C; Series:ZL ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63ZL270MEFC 12.5X20