Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPW1H271MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 270muF ±20% 0.394Dia 10.00mm
$ 0.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW1H271MPD.

Future Electronics

Datasheet8 pages4 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago
Datasheet5 pages19 years ago

Newark

RS (Formerly Allied Electronics)

TME

DigiKey

Inventory History

3 month trend:
-1.83%

CAD Models

Download Nichicon UPW1H271MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.401
$ 0.435
$ 0.435
Stock
11,434
17,587
17,587
Authorized Distributors
6
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
164 mΩ
82 mΩ
82 mΩ
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
360 mA
1.2 A
1.2 A
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NichiconUPM1J271MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 270muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUPJ1J271MHD1TO
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 270muF ±20% 0.492Dia 12.50mm
United Chemi-ConELXV630ELL271MK25S
Cap Aluminum Lytic 270uF 63V 20% (12.5 X 25mm) Radial 5mm 1150mA 5000h 105°C Bulk
270uF 63V ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFC1H271
Panasonic EEUFC1H271 - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConELXY630ELL271MK25S
Cap Aluminum Lytic 270uF 63V 20% (12.5 X 25mm) Radial 5mm 1150mA 7000h 105°C Bulk

Descriptions

Descriptions of Nichicon UPW1H271MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 270muF ±20% 0.394Dia 10.00mm
270UF 50 V DC ALUMINUM ELECTROLYTIC CAPACITOR, PW SERIES 5000H 10 (DIA.) X 25MM
270uF 50V 82m惟 卤20% 780mA@120Hz Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
PW Series 270 uF 50 V 105°C Ø10 x 25 mm LS=5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
270μF 50V ±20% 5mm 5000h@ 105°C 1.2A@ 100kHz,780mA@ 120Hz Plugins,D10xL25mm Through hole mounting 25mm(width)*25mm(height)

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL