Panasonic EEU-FM1H271

Cap Aluminum 270uF 50V 20% (10 X 20mm) Radial 5mm 1890mA 5000h 105°C Bulk
$ 0.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FM1H271.

IHS

Datasheet11 pages10 years ago

Panasonic

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+13.41%

CAD Models

Download Panasonic EEU-FM1H271 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.278
$ 0.382
$ 0.382
Stock
32,256
55,092
55,092
Authorized Distributors
6
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
23 mΩ
23 mΩ
23 mΩ
Life (Hours)
5000 hours
10000 hours
10000 hours
Ripple Current
1.89 A
1.89 A
1.89 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-01-19
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicEEU-FR1H271
Cap Aluminum 270uF 50V 20% (10 X 20mm) Radial 5mm 1890mA 10000h 105°C Bulk
PanasonicEEUFR1H271B
Panasonic EEUFR1H271B - Aluminum Electrolytic Capacitors (Radial Lead Type)
270uF 63V ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPM1V271MPD
270uF 35V 70m惟 卤20% 735mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUPJ1J271MHD1TO
Cap Aluminum Lytic 270uF 63V 20% (12.5 X 25mm) Radial 5mm 1000mA 5000h 105C Ammo
NichiconUHD1H271MPD
270uF 50V 30m惟 卤20% 1.106A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEU-FM1H271 provided by its distributors.

Cap Aluminum 270uF 50V 20% (10 X 20mm) Radial 5mm 1890mA 5000h 105°C Bulk
Panasonic EEUFM1H271 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 270uF 50V 20% Aluminum Cylindrical Can 5mm 1890mA 5000 hr 105°C Bag
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
FM-A Series 50 V 270 uF Ø10x20mm LS=5mm 105°C Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitors, 270uF, 50V, -40 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FM1H271.
  • EEUFM1H271