Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FR1J271B

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 270uF
$ 0.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FR1J271B.

IHS

Datasheet12 pages10 years ago

Panasonic

Newark

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-66.46%

CAD Models

Download Panasonic EEU-FR1J271B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-11-22
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-FR1H271
Cap Aluminum 270uF 50V 20% (10 X 20mm) Radial 5mm 1890mA 10000h 105°C Bulk
PanasonicEEUFR1H271B
Panasonic EEUFR1H271B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKYB800ELL271MK20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 63V 270muF 卤20% 0.394Dia 10.00mm
United Chemi-ConEKZN800ELL271MK20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
United Chemi-ConEKYB800ELL271MJ30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount

Descriptions

Descriptions of Panasonic EEU-FR1J271B provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 270uF
Panasonic EEUFR1J271B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 270uF 63V 20% (12.5 X 20mm) Radial 5mm 1582mA 10000h 105C Ammo
Aluminum Electrolytic Capacitors - Radial Leaded 63volt 270uF 12X20mm LS5mm Ammo
Aluminum Electrolytic Capacitors, 270uF, 63V, -40 to 105¡C
Panasonic SCT
Cap Aluminum 270uF 63V 20% (12.5 X 20mm) Radial Aluminum Cylindrical Can 5mm 1582mA 10000 hr 105°C T/R
Avnet Japan
Aluminium Electrolytic Capacitor, Fr Series, 270 - F, - 20%, 63 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic EEUFR1J271B
CAP, 270µF, 63V, 20%; Capacitance: 270µF; Voltage Rating: 63V; Product Range: FR Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 1; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFR1J271B