Rubycon 63YXG270MEFC12.5X20

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 63YXG270MEFC12.5X20.

IHS

Datasheet3 pages9 years ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-3.18%

CAD Models

Download Rubycon 63YXG270MEFC12.5X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.527
$ 0.527
Stock
2,100
73,783
73,783
Authorized Distributors
1
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
33 mΩ
33 mΩ
Life (Hours)
6000 hours
10000 hours
10000 hours
Ripple Current
345 mA
1.582 A
1.582 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 270muF ±20% 0.630Dia 16.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 270muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPJ1K271MHD6TN
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 80V 270muF ±20% 0.630Dia 16.00mm
PanasonicEEU-FM1H271
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 50V 270muF ±20% 0.394Dia 10.00mm
270uF 63V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
270uF 63V ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 63YXG270MEFC12.5X20 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
270¦ÌF 63V ¡À20% 5mm 6000h@ 105¡ãC 345mA@ 120Hz,690mA@ 100kHz 12.5mm*20mm*22mm
Aluminium Electrolytic Capacitor, Yxg Series, 270 - F, - 20%, 63 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 63YXG270MEFC12.5X20
CAP ALUM 270UF 20% 63V RADIAL TH

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63YXG270MEFC 12.5X20