Rubycon 6.3YXG6800MEFC12.5X40

6800uF 6.3V ±20% 3.35A@100kHz Plugin, D12.5xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.836
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 6.3YXG6800MEFC12.5X40.

IHS

Datasheet3 pages9 years ago

Newark

element14 APAC

Farnell

CAD Models

Download Rubycon 6.3YXG6800MEFC12.5X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.836
$ 0.678
Stock
1
2,450
Authorized Distributors
3
5
Capacitance
6.8 mF
6.8 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
6000 hours
8000 hours
Ripple Current
2.345 A
3.35 A
Height - Seated (Max)
42.4942 mm
40.005 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicEEU-FC0J682L
Cap Aluminum 6800uF 6.3V 20% (12.5 X 40mm) Radial 5mm 2655mA 5000 hr 105°C Bulk
NichiconUPJ0J682MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 6.3V 6800muF ±20% 0.630Dia 16.00mm
NichiconUPM0J682MHD
6800uF 6.3V 24m惟 卤20% 2.25A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEU-FC0J682
Cap Aluminum 6800uF 6.3V 20% (16 X 25mm) Radial 7.5mm 2555mA 5000h 105°C Bulk
PanasonicEEU-FC0J682S
Cap Aluminum 6800uF 6.3V 20% (18 X 20mm) Radial 7.5mm 2490mA 5000h 105°C Bulk
United Chemi-ConEKYB6R3ELL682MK30S
Cap Aluminum Lytic 6800uF 6.3V 20%( 12.5 X 30mm) Radial 5mm 2860mA 8000h 105C Bulk

Descriptions

Descriptions of Rubycon 6.3YXG6800MEFC12.5X40 provided by its distributors.

6800uF 6.3V ±20% 3.35A@100kHz Plugin,D12.5xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Yxg Series, 6800 - F, - 20%, 6.3 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 6.3YXG6800MEFC12.5X40
CAP, 6800µF, 6.3V, 20%; Capacitance: 6800µF; Voltage Rating: 6.3V; Product Range: YXG Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diame; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG