What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEU-FC0J682L

Cap Aluminum 6800uF 6.3V 20% (12.5 X 40mm) Radial 5mm 2655mA 5000 hr 105°C Bulk

Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC0J682L.

Master Electronics

Datasheet17 pages7 years ago

_legacy Avnet

DigiKey

CAD Models

Download Panasonic EEU-FC0J682L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.759
Stock
948
1,070
Authorized Distributors
0
5
Capacitance
6.8 mF
6.8 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
18 mΩ
-
Life (Hours)
5000 hours
7000 hours
Ripple Current
2.655 A
2.87 A
Height - Seated (Max)
40.005 mm
40.005 mm

Related Parts

NichiconUPM0J682MHD
6800uF 6.3V 24m惟 卤20% 2.25A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUHE0J682MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 6.3V 6800muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUPJ0J682MHD6TN
6800uF 6.3V 39m惟 卤20% 1.98A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
6800uF 6.3V ±20% 3.35A@100kHz Plugin,D12.5xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKYB6R3ELL682MK30S
Cap Aluminum Lytic 6800uF 6.3V 20%( 12.5 X 30mm) Radial 5mm 2860mA 8000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount

Descriptions

Descriptions of Panasonic EEU-FC0J682L provided by its distributors.

Cap Aluminum 6800uF 6.3V 20% (12.5 X 40mm) Radial 5mm 2655mA 5000 hr 105°C Bulk
FC ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 6800muF 6.3V
Al Lytic Cap, Radial FC Series, 105C 6.3VDC,6800uF,12.5x40 LS 5mm Bulk ST
CAP 6800UF 6.3V ELECT FC RADIAL
CAP ALUM 6800UF 20% 6.3V RADIAL

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America