Panasonic EEU-FC0J682

Cap Aluminum 6800uF 6.3V 20% (16 X 25mm) Radial 7.5mm 2555mA 5000h 105°C Bulk
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC0J682.

Panasonic

Datasheet10 pages10 years ago

Farnell

element14

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
-63.69%

CAD Models

Download Panasonic EEU-FC0J682 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.09
$ 0.714
$ 0.714
Stock
2,862
324
324
Authorized Distributors
6
4
4
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
22 mΩ
-
-
Life (Hours)
5000 hours
8000 hours
8000 hours
Ripple Current
2.555 A
2.56 A
2.56 A
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

KYOCERA AVXUPM0J682MHD6TN
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 6.3V 6800muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKZE6R3ELL682ML25S
Cap Aluminum Lytic 6800uF 6.3V 20% (16 X 25mm) Radial 7.5mm 3460mA 5000h 105°C Bulk
KYOCERA AVXUPJ0J682MHD6TN
6800uF 6.3V 39m惟 卤20% 1.98A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConESMG6R3ELL682MK25S
Cap Aluminum Lytic 6800uF 6.3V 20% (12.5 X 25mm) Radial 5mm 1915mA 2000h 85°C Bulk
NichiconUVR0J682MHD
6800uF 6.3V 卤20% 1.92A@120Hz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEV-FK0J682M
Cap Aluminum 6800uF 6.3V 20% (16 X 16.5mm) SMD 0.035 Ohm 1800mA 2000h 105°C T/R

Descriptions

Descriptions of Panasonic EEU-FC0J682 provided by its distributors.

Cap Aluminum 6800uF 6.3V 20% (16 X 25mm) Radial 7.5mm 2555mA 5000h 105°C Bulk
Panasonic EEUFC0J682 - Aluminum Electrolytic Capacitors (Radial Lead Type)
EEU-FC Series 6.3 V 6800 uF Ø16 x 255mm LS=7.5mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 6800uF, 6.3V, -55 to 105¡C
Panasonic SCT
CAP, 6800µF, 6.3V, 20%; Capacitance:6800µF; Voltage Rating:6.3V; Product Range:FC Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC0J682
  • EEUFC0J682.