What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UPM0J682MHD

6800uF 6.3V 24m惟 卤20% 2.25A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.977
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM0J682MHD.

Future Electronics

Datasheet10 pages3 years ago
Datasheet7 pages16 years ago
Datasheet7 pages18 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-3.45%

CAD Models

Download Nichicon UPM0J682MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.977
$ 0.876
Stock
336
63
Authorized Distributors
5
3
Capacitance
6.8 mF
6.8 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
2.13 A
2.13 A
Height - Seated (Max)
33.5026 mm
32.9946 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

NichiconUPJ0J682MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 6.3V 6800muF ±20% 0.630Dia 16.00mm
PanasonicEEU-FC0J682
Cap Aluminum 6800uF 6.3V 20% (16 X 25mm) Radial 7.5mm 2555mA 5000h 105°C Bulk
PanasonicEEU-FC0J682L
Cap Aluminum 6800uF 6.3V 20% (12.5 X 40mm) Radial 5mm 2655mA 5000 hr 105°C Bulk
PanasonicEEU-FC0J682B
Cap Aluminum Lytic 6800uF 6.3V 20% (16 X 25mm) Radial 7.5mm 2555mA 5000h 105°C Ammo Pack
KYOCERA AVXUPJ0J682MHD6TN
6800uF 6.3V 39m惟 卤20% 1.98A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
6800uF 6.3V ±20% 3.35A@100kHz Plugin,D12.5xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon UPM0J682MHD provided by its distributors.

6800uF 6.3V 24m惟 卤20% 2.25A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PM Series 6800uF 6.3V 105°C Ø16x31.5mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Cap Aluminum Lytic 6800uF 6.3V 20% (16 X 31.5mm) Radial 7.5mm 2130mA 5000h 105C Bulk

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL