Rubycon 6.3YXG4700MEFC12.5X30

YXG Series 4700 uF 6.3 V ± 20 % Through Hole Aluminum Electrolytic Capacitor
$ 0.581
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 6.3YXG4700MEFC12.5X30.

IHS

Datasheet3 pages9 years ago

Master Electronics

Newark

CAD Models

Download Rubycon 6.3YXG4700MEFC12.5X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.581
$ 0.672
$ 0.672
Stock
1
8,457
8,457
Authorized Distributors
2
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
13 mΩ
13 mΩ
Life (Hours)
6000 hours
7000 hours
7000 hours
Ripple Current
1.855 A
3.63 A
3.63 A
Height - Seated (Max)
32.004 mm
32.004 mm
32.004 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicEEUFM0J472L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 6.3V 4700muF 卤20% 0.492Dia 12.50mm
PanasonicEEU-FC0J472
Cap Aluminum 4700uF 6.3V 20% (12.5 X 30mm) Radial 5mm 2310mA 5000h 105°C Bulk
KYOCERA AVXUPW0J472MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 4700muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUPM0J472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 6.3V 4700muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF
PanasonicEEU-FC0J472S
Cap Aluminum 4700uF 6.3V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105°C Bulk

Descriptions

Descriptions of Rubycon 6.3YXG4700MEFC12.5X30 provided by its distributors.

YXG Series 4700 uF 6.3 V ± 20 % Through Hole Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
4700uF 6.3V 24mΩ ±20% 1.855A@120Hz Plugin,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 4700UF 20% 6.3V RADIAL
CAPACITOR ALUM ELECT, 4700UF, 6.3V, 20%, RADIAL; Capacitance:4700µF; Capacitance Tolerance:± 20%; Diameter:12.5mm; Height:30mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Life Time @ Temperature:6000 hours @ 105°C ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6.3YXG4700MEFC 12.5X30