Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFM0J472L

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 6.3V 4700muF 卤20% 0.492Dia 12.50mm
$ 0.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFM0J472L.

IHS

Datasheet11 pages10 years ago

Future Electronics

Newark

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-3.14%

CAD Models

Download Panasonic EEUFM0J472L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.634
$ 0.537
$ 0.537
Stock
8,621
2,718
2,718
Authorized Distributors
6
4
4
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
13 mΩ
-
-
Life (Hours)
7000 hours
8000 hours
8000 hours
Ripple Current
3.63 A
2.65 A
2.65 A
Height - Seated (Max)
32.004 mm
29.9974 mm
29.9974 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-01-19
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEKY-6R3ELL472MK30S
Cap Aluminum Lytic 4700uF 6.3V 20% (12.5 X 30mm) Radial 5mm 2650mA 8000h 105°C Bulk
YXG Series 4700 uF 6.3 V ± 20 % Through Hole Aluminum Electrolytic Capacitor
PanasonicEEUFR0J472
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 6.3V 4700muF ±20% 0.492Dia 12.50mm
PanasonicEEUFR0J472B
Panasonic EEUFR0J472B - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUPW0J472MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 4700muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUPW0J472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 4700muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Panasonic EEUFM0J472L provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 6.3V 4700muF 卤20% 0.492Dia 12.50mm
Panasonic EEUFM0J472L - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 4700uF 6.3V 20% (12.5 X 30mm) Radial 5mm 3630mA 7000h 105C Bulk
Aluminum Electrolytic Capacitors - Radial Leaded 4700UF 6.3V ELECT FM RADIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
FM-A Series 6.3 V 4700 uF 105°C 7 KHrs 12.5x30mm LS=5 mm Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 4700uF, 6.3V, -40 to 105¡C
Panasonic SCT
Radial Electrolytic Capacitor, 4700uF, 6.3VDC, 20%
4.7mF 6.3V ±20% 5mm 7000h@ 105°C 2.904A@ 120Hz,3.63A@ 100 kHz Plugins,D12.5xL30mm Through hole mounting 12.5mm*30mm*32mm
CAP, 4700µF, 6.3V, 20%; Capacitance:4700µF; Voltage Rating:6.3V; Product Range:FM Series; Capacitance Tolerance:± Capacitor Terminals:Radial
Aluminum Electrolytic Capacitor 4700Uf, 6.3V, 20%, Radial; Capacitance:4700Μf; Voltage(Dc):6.3V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:7000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Panasonic EEU-FM0J472L

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FM0J472L