Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC0J472S

Cap Aluminum 4700uF 6.3V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105°C Bulk
$ 0.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC0J472S.

Panasonic

Datasheet10 pages9 years ago

RS (Formerly Allied Electronics)

Master Electronics

TME

_legacy Avnet

Inventory History

3 month trend:
-59.66%

CAD Models

Download Panasonic EEU-FC0J472S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.757
$ 0.683
Stock
10,297
1,275
Authorized Distributors
6
5
Capacitance
4.7 mF
4.7 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
29 mΩ
29 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
2.205 A
2.205 A
Height - Seated (Max)
19.9898 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXUPJ0J472MHD6TN
4700uF 6.3V 卤20% 1.92A@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUVR0J472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 4700muF ±20% 0.492Dia 12.50mm
PanasonicEEUFK0J472
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 4700muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUPM0J472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 6.3V 4700muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKMG6R3ELL472MK20S
Cap Aluminum Lytic 4700uF 6.3V 20% (12.5 X 20mm) Radial 5mm 1090mA 1000h 105°C Bulk
YXG Series 4700 uF 6.3 V ± 20 % Through Hole Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Panasonic EEU-FC0J472S provided by its distributors.

Cap Aluminum 4700uF 6.3V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 4700muF ±20% 0.630Dia 16.00mm
Panasonic EEUFC0J472S - Aluminum Electrolytic Capacitors (Radial Lead Type)
4700UF 6.3V DC ALUM ELECTROLYTIC CAPACITOR, FC RADIAL SERIES 5000H 16(DIA.)X20MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 4700uF, 6.3V, -55 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC0J472S
  • EEUFC0J472S.