Rubycon 6.3TZV100M6.3X6.1

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 6.3V 100muF ±20% 0.248Dia 6.30mm
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 6.3TZV100M6.3X6.1.

IHS

Datasheet2 pages3 years ago

Master Electronics

element14 APAC

Future Electronics

Garrett

Inventory History

3 month trend:
-3.08%

CAD Models

Download Rubycon 6.3TZV100M6.3X6.1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.122
$ 0.138
Stock
15,672
5,036
Authorized Distributors
6
3
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
125 mA
125 mA
Height - Seated (Max)
6.096 mm
6.096 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEE-FK0J101P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 100muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUCD0J101MCL1GS
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 6.3 V DC, CD SERIES 2000H 6.3(DIA.)X5.8MM
PanasonicEEE-FK0J101AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 100muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMZJ6R3ADA101ME61G
Cap Aluminum Lytic 100uF 6.3V 20% (5 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105C Automotive T/R
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 6.3 V, UT SERIES 2000H 6.3 (DIA.) X 6MM
KYOCERA AVXUCD0J101MCL6GS
Cap Aluminum Lytic 100uF 6.3V 20% (5 X 5.8mm) SMD 160mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Rubycon 6.3TZV100M6.3X6.1 provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 6.3V 100muF ±20% 0.248Dia 6.30mm
TZV Series 6.3 V 100 uF 6.3 x 6.1 mm 105°C SMT Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
Cap Aluminum Lytic 100uF 6.3V 20% (6.3 X 6.1mm) SMD 250mA 2000h 105C T/R
CAP, 100µF, 6.3V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 100µF; Voltage Rating: 6.3V; ESR: -; Product Range: TZV Series; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Oper

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6.3TZV100M-6.3X6.1