Panasonic EEE-FK0J101P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 100muF ±20% 0.248Dia 6.30mm
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK0J101P.

Panasonic

Datasheet4 pages10 years ago

element14 APAC

Newark

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
-41.24%

CAD Models

Download Panasonic EEE-FK0J101P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.168
$ 0.161
$ 0.161
Stock
343,644
112,408
112,408
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
360 mΩ
260 mΩ
260 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
240 mA
300 mA
300 mA
Height - Seated (Max)
6.096 mm
5.7912 mm
5.7912 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-08-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

United Chemi-ConEMZJ6R3ADA101ME61G
Cap Aluminum Lytic 100uF 6.3V 20% (5 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105C Automotive T/R
PanasonicEEEFPJ101UAR
Cap Aluminum Lytic 100uF 6.3V 20%( 5 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105C Automotive T/R
Cornell DubilierAFK107M06D16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 6.3V 100muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMZA6R3ADA101MF61G
Cap Aluminum Lytic 100uF 6.3V 20%( 6.3 X 5.8mm) SMD 240mA 2000h 105C Automotive T/R
KYOCERA AVXUCD0J101MCL1GS
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 6.3 V DC, CD SERIES 2000H 6.3(DIA.)X5.8MM
PanasonicEEEFP0J101AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 6.3V 100muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEE-FK0J101P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 100muF ±20% 0.248Dia 6.30mm
Panasonic EEEFK0J101P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 100uF 6.3V 20% (6.3 X 5.8mm) SMD 240mA 2000h 105°C T/R
100uF 6.3V 180mA@120Hz ±20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Electrolytic capacitor; SMD; 100uF; 6.3V; 20%; 105deg.C; 6.3x5.8; 2000h
Aluminum Electrolytic Capacitors, 6.3V, 100µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
EEE-FK Series 6.3 V 100 uF Ø 6.3 x 5.8 mm 105 °C Low ESR SMT Electrolytic
Cap 100uF 6.3VDC 20% 6.3 X 5.8mm SMD 240mA 2000 hr T/R
Aluminum Electrolytic Capacitor, 100Uf, 35V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:100Μf; Voltage(Dc):6.3V; Esr:-; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Length:- Rohs Compliant: Yes |Panasonic EEE-FK0J101P.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK0J101P.
  • EEEFK0J101P