KYOCERA AVX UCD0J101MCL6GS

Cap Aluminum Lytic 100uF 6.3V 20% (5 X 5.8mm) SMD 160mA 2000h 105C Automotive T/R
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCD0J101MCL6GS.

Future Electronics

Datasheet4 pages4 years ago
Datasheet2 pages17 years ago
Datasheet2 pages18 years ago
Datasheet2 pages19 years ago

Nichicon SCT

TME

HQonline

Inventory History

3 month trend:
+14.07%

CAD Models

Download KYOCERA AVX UCD0J101MCL6GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.157
$ 0.12
$ 0.12
Stock
308,810
817,469
817,469
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
700 mΩ
700 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
80 mA
160 mA
160 mA
Height - Seated (Max)
6.096 mm
5.7912 mm
5.7912 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

PanasonicEEEFT0J101AR
Cap Aluminum Lytic 100uF 6.3V 20%( 4 X 5.8mm) SMD 0.85 Ohm 160mA 2000h 105C Automotive T/R
PanasonicEEEFKJ101UAR
Panasonic EEEFKJ101UAR - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFK0J101UR
Panasonic EEEFK0J101UR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cornell DubilierAVE107M06D16T-F
Capacitor; Aluminum Electrolytic; Cap 100uF; Tol 20%; Vol-Rtg 6.3 VDC; SMT
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 6.3 V, UT SERIES 2000H 6.3 (DIA.) X 6MM
Wurth Elektronik865080142007
ALUM. ELECTROLYTIC CAP 100UF 25V 5MMV-CHIP WCAP-ASLI, LIFETIME 2000H +105OC

Descriptions

Descriptions of KYOCERA AVX UCD0J101MCL6GS provided by its distributors.

Cap Aluminum Lytic 100uF 6.3V 20% (5 X 5.8mm) SMD 160mA 2000h 105C Automotive T/R
ALUMINUM ELECTROLYTIC CAPACITOR- 6.3VOLTS, 100UF SMD, LOW IMPEDIANCE
CD Series 100 uF 6.3 V 105°C Ø6.3 x 5.8mm SMT Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2121

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX