Rubycon 6.3TKV1500M10X10.5

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 4141
$ 0.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 6.3TKV1500M10X10.5.

IHS

Datasheet2 pages3 years ago

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 6.3TKV1500M10X10.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.32
$ 0.042
$ 0.042
Stock
5,445
7,635
7,635
Authorized Distributors
2
2
2
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
60 mΩ
90 mΩ
90 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
714 mA
402 mA
402 mA
Height - Seated (Max)
10.4902 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicEEEFT1A152AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 10V 1500muF ±20% 0.394Dia 10.00mm
PanasonicEEE-FK0J152P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 1500muF ±20% 0.394Dia 10.00mm
PanasonicEEE-FT0J152AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 6.3V 1500muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMZJ6R3ADA152MJA0G
Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 10mm) SMD 0.06 Ohm 1190mA 2000h 105C Automotive T/R
KYOCERA AVXUCM0J152MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 6.3V 1500muF ±20% 0.315Dia 8.00mm
Wurth Elektronik865080157016
SMD Aluminium Electrolytic Capacitor, WCAP-ASLI Series, 1500 F, 6.3 V, Radial Can - SMD, 10 mm

Descriptions

Descriptions of Rubycon 6.3TKV1500M10X10.5 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 4141
TKV ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - SMD aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 1500muF 6.3V
1.5mF 6.3V ¡À20% 60m¦¸@ 100kHz 2000h@ 105¡ãC 1.19A@ 100 kHz,714mA@ 120Hz 10.3mm*10.3mm*10.5mm
CAP ALUM 1500UF 20% 6.3V SMD
TKV 1500uF 6.3V 20% 10x10

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG