Panasonic EEEFT1A152AP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 10V 1500muF ±20% 0.394Dia 10.00mm
$ 0.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFT1A152AP.

IHS

Datasheet11 pages7 years ago

Future Electronics

Electro Sonic

JRH Electronics

Newark

Inventory History

3 month trend:
-0.45%

CAD Models

Download Panasonic EEEFT1A152AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.479
$ 0.612
Stock
84,732
37,405
Authorized Distributors
6
6
Capacitance
1.5 mF
1.5 mF
Mount
Surface Mount
Surface Mount
Case/Package
4040
4040
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
60 mΩ
60 mΩ
Life (Hours)
2000 hours
5000 hours
Ripple Current
1.19 A
1.19 A
Height - Seated (Max)
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicEEEFP0J152AP
Cap Aluminum Lytic 1500uF 6.3V 20%( 10 X 10.2mm) SMD 0.06 Ohm 1190mA 2000h 105C Automotive T/R
KYOCERA AVXUCM1A152MNL1GS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 4141
United Chemi-ConEMZJ6R3ADA152MJA0G
Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 10mm) SMD 0.06 Ohm 1190mA 2000h 105C Automotive T/R
PanasonicEEE-FT1A152GP
Cap Aluminum Lytic 1500uF 10V 20%( 10 X 10.2mm) SMD 0.06 Ohm 1190mA 5000h 105C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 4141
PanasonicEEE-FK0J152P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 1500muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEEFT1A152AP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 10V 1500muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 1500uF 10V 20%( 10 X 10.2mm) SMD 0.06 Ohm 1190mA 2000h 105C Automotive T/R
Panasonic EEEFT1A152AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitors, 10V, 1500µF, -55¡C to +105¡C, RoHS
Panasonic SCT
EEE-FT Series 10 V 1500 uF 105°C 10x10.2mm 2 kHrs SMT Aluminum Electrolytic Cap
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 4141
CAP ALUM 1500UF 20% 10V SMD / 1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FT1A152AP
  • EEE-FT1A152AP.