NIC Components NACZ152M6.3V10X10.5TR13F

Aluminum Electrolytic Capacitors; Low ESR & Z; Higher Temperature Reflow Rated: NACZ (M1); V-Chip
$ 0.042
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NACZ152M6.3V10X10.5TR13F.

IHS

Datasheet7 pages5 years ago

Future Electronics

NIC Components

Inventory History

3 month trend:
+0.00%

CAD Models

Download NIC Components NACZ152M6.3V10X10.5TR13F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.042
$ 0.32
$ 0.32
Stock
7,635
5,445
5,445
Authorized Distributors
2
2
2
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
90 mΩ
60 mΩ
60 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
402 mA
714 mA
714 mA
Height - Seated (Max)
-
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-05-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-07-31

Related Parts

PanasonicEEE-FK0J152P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 1500muF ±20% 0.394Dia 10.00mm
PanasonicEEE-FT0J152AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 6.3V 1500muF ±20% 0.315Dia 8.00mm
PanasonicEEE-0JA152P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 6.3V 1500muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUUD0J152MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUD 6.3V 1500muF ±20% 0.394Dia 10.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 6.3V 1500muF ±20% 0.394Dia 10.00mm
1500uF 6.3V 465mA@10kHz 卤20% Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of NIC Components NACZ152M6.3V10X10.5TR13F provided by its distributors.

Aluminum Electrolytic Capacitors; Low ESR & Z; Higher Temperature Reflow Rated: NACZ (M1); V-Chip
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 4141
Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 10.5mm) SMD 670mA 2000h 105C T/R

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NACZ152M6.3V 10X10.5TR13F