Nichicon UCW1V331MNL1GS

Aluminum Electrolytic Capacitor, 330UF 35 V DC, Cw Series 7000H 10 (dia.) X 10MM
$ 0.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCW1V331MNL1GS.

Future Electronics

Datasheet2 pages4 years ago
Datasheet2 pages10 years ago

Newark

element14 APAC

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
-13.89%

CAD Models

Download Nichicon UCW1V331MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-09-14
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

ALUMINUM ELECTROLYTIC CAPACITOR, 330UF 25 V DC, CW SERIES 7000H 8 (DIA.) X 10MM
PanasonicEEEFK1V331GP
Panasonic EEEFK1V331GP - Aluminum Electrolytic Capacitors (Surface Mount Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF 35 V DC, WD SERIES 5000H 10 (DIA.) X 10MM
United Chemi-ConEMZA350ADA331MJA0G
Cap Aluminum Lytic 330uF 35V 20%( 10 X 10mm) SMD 850mA 2000h 105C Automotive T/R
KYOCERA AVXUCD1V331MNL1GS
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF 35 V DC, CD SERIES 5000H 10 (DIA.) X 10MM
PanasonicEEUFR1E331
Panasonic EEUFR1E331 - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Nichicon UCW1V331MNL1GS provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 330UF 35 V DC, CW SERIES 7000H 10 (DIA.) X 10MM
330uF 35V 425mA@120Hz 160mΩ ±20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141
Chip Type Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 330uF 35V 20% (10 X 10mm) SMD 850mA 7000h 105C Automotive T/R
CW Series 330 F 35 V 105 °C Ø 10 x 10 mm Surface Mount Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitors 330uF ±20% 35V SMD Pb-free
330uF 35V Al Electrolytic Capacitor, 10x10mm SMD, 850mA
CAP, 330µF, 35V, RADIAL, SMD; AE Capacitor Case:Radial Can - SMD; Capacitance:330µF; Voltage Rating:35V; ESR:-; Product Range:CW Series; Lifetime @ Temperature:7000 hours @ 105°C; Operating Temperature Min:-25°C; Operating RoHS Compliant: Yes

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCW1V331MNL1GS.