Rubycon 50PX220MEFC10X12.5

Aluminum Electrolytic Capacitors-DIP DIP, D10xL12.5mm 220μF ±20% 50V - 360mA 2000Hrs@105℃
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50PX220MEFC10X12.5.

IHS

Datasheet2 pages14 years ago

Farnell

LKR

Future Electronics

Inventory History

3 month trend:
+1.84%

CAD Models

Download Rubycon 50PX220MEFC10X12.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.207
$ 0.207
Stock
470,817
295,544
295,544
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
360 mA
300 mA
300 mA
Height - Seated (Max)
13.9954 mm
13.4874 mm
13.4874 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Capacitor Aluminum 220uF 50V 20% (10 X 12.5mm) Radial 5mm 430mA 2000h 85C Ammo Pack
PanasonicECA1JHG221
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1JM221
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1JM221B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
United Chemi-ConESMG500ELL221MJC5S
Cap Aluminum Lytic 220uF 50V 20% (10 X 12.5mm) Radial 5mm 430mA 2000h 85°C Bulk
NichiconUVK1H221MPD
Cap Aluminum Lytic 220uF 50V 20% (10 X 12.5mm) Radial 5mm 430mA 2000h 85C Bulk

Descriptions

Descriptions of Rubycon 50PX220MEFC10X12.5 provided by its distributors.

Aluminum Electrolytic Capacitors-DIP DIP,D10xL12.5mm 220μF ±20% 50V - 360mA 2000Hrs@105℃
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 50V 220muF ±20% 0.394Dia 10.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 50V, 20%, RADIAL
Cap Aluminum Lytic 220uF 50V 20% (10 X 12.5mm) Radial 5mm 360mA 2000h 105C Bulk
220uF 50V ±20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
CAP ALUM 220UF 20% 50V RADIAL / 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, 220Uf, 50V, 20%, Radial; Rango De Producto:Serie Px; Capacidad:220Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Rubycon 50PX220MEFC10X12.5

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50PX220MEFC 10X12.5