Panasonic ECA1JHG221

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1JHG221.

Inventory History

3 month trend:
+13.38%

CAD Models

Download Panasonic ECA1JHG221 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

United Chemi-ConEKMQ630ETD221MJ16S
Cap Aluminum Lytic 220uF 63V 20%( 10 X 16mm) Radial 5mm 335mA 2000h 105C Ammo
United Chemi-ConEKMQ630ELL221MJ16S
KMQ Radial Can Aluminum Electrolytic Capacitor 0.394Dia 10.00mm ±20% 220muF 63V
PanasonicECA-1HM221
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1HHG221
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1HM221B
Cap Aluminum 220uF 50V 20% (10 X 12.5mm) Radial 5mm 400mA 2000h 85°C Ammo Pack
KYOCERA AVXUVR1H221MPD1TD
Capacitor Aluminum 220uF 50V 20% (10 X 12.5mm) Radial 5mm 430mA 2000h 85C Ammo Pack

Descriptions

Descriptions of Panasonic ECA1JHG221 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Panasonic ECA1JHG221 - Aluminum Electrolytic Capacitors (Radial Lead Type)
CAPACITOR, ALUM ELECTROLYTIC, CAP 220 UF, TOL 20%,VOL-RTG 63 VDC, RADIAL,10X16,BULK
Aluminum Electrolytic Capacitors, 220uF, 63V, -55 to 105¡C
Panasonic SCT
Cap Aluminum 220uF 63V 20% (10 X 16mm) Radial Aluminum Cylindrical Can 5mm 335mA 2000 hr 105°C Bulk
Avnet Japan
CAP ALUM 220UF 20% 63V RADIAL / 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
NHG Series 63 V 220 uF Ø 10 x 16 mm LS=5 mm 105 °C Radial Electrolytic
CAP, 220µF, 63V, 20%; Capacitance: 220µF; Voltage Rating: 63V; Product Range: NHG Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 16mm; Operating Temperature M
Aluminum Electrolytic Capacitor, 220Uf, 63V, 20%, Radial; Capacitance:220Μf; Voltage(Dc):63V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Product Diameter:10Mm; Esr:- Rohs Compliant: Yes |Panasonic ECA-1JHG221.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1JHG221
  • ECA-1JHG221
  • ECA-1JHG221.
  • ECA1JHG221.